- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- KM2PB-AU
Amphenol Audio / Entertainment
KM2PB-AU
3.5mm Phone Straight Mono Black Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
3.5mm Phone Straight Mono Black Gold
Search Keywords: KM2PBAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:KM2PB-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
Type:3.5MM Mono Phone Plug3389
-
Gender:PL3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Gold3369
-
Termination Method:Solder3388
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is KM2PB-AU RoHS compliant?
Yes, KM2PB-AU is RoHS compliant.
What is the lead time for KM2PB-AU?
The standard lead time for KM2PB-AU is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
423
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
5
$3.42
50
$3.06
100
$3.05
300
$2.95
600
$2.87
1,200
$2.83
2,700
$2.80
5,100 +
$2.78
Click for Quote
Log in
to unlock special pricing