Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

KM2P

3.5mm Phone Straight Mono Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3.5mm Phone Straight Mono Nickel
Search Keywords: KM2P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: KM2P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: 3.5MM Mono Phone Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KM2P RoHS compliant?
Yes, KM2P is RoHS compliant.
What is the lead time for KM2P?
The standard lead time for KM2P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 10
On Order:
300   can ship 12/28/26
Stock lot only:
3
Minimum Order Quantity:
10
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.587
10
$4.170
50
$3.690
100
$3.330
300
$3.090
600
$2.980
1,200
$2.800
2,700 +
$2.700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!