Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

EP-6-14B

Metal Panel Mount 6 Pin Blk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Panel Mount 6 Pin Blk
Search Keywords: EP614B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Audio / Entertainment
  • Part No:
    EP-6-14B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Polybutylene Terephthalate
  • Number of Contacts:
    6
  • Contact Plating:
    Bright Tin
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EP-6-14B RoHS compliant?
Yes, EP-6-14B is RoHS compliant.
What is the lead time for EP-6-14B?
The standard lead time for EP-6-14B is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$35.24
5
$35.16
10
$35.07
25
$34.98
50
$21.52
75
$17.04
100 +
$16.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!