- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- EP-6-13P
Amphenol Audio / Entertainment
EP-6-13P
Metal Panel Mount 6 Socket
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Metal Panel Mount 6 Socket
Search Keywords: EP613P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:EP-6-13P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:High Power
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:6
-
Contact Plating:Tin
-
Termination Method:Solder Cup
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Frequently Asked Questions
Is EP-6-13P RoHS compliant?
Yes, EP-6-13P is RoHS compliant.
What is the lead time for EP-6-13P?
The standard lead time for EP-6-13P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,482
Can Ship immediately
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$23.92
5
$22.39
10
$21.73
25
$20.86
50
$20.20
100
$19.54
300 +
$18.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT