- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AX3M
Metal XLR Plug Straight Cord 3 Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Audio / Entertainment |
| Part No: | AX3M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 3 |
| Contact Plating: | Silver |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 75 °C |