Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

AP-8-14

Plastic Panel Mount Rnd Flange 8 Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Plastic Panel Mount Rnd Flange 8 Pin
Search Keywords: AP814
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: AP-8-14
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: High Power3389
Gender: M3371
Body Orientation: Straight3367
Mounting: Cable Mount3378
Housing Material: Zinc Die Cast3373
Number of Contacts: 8
Contact Plating: Tin3369
Termination Method: Solder Cup3388
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AP-8-14 RoHS compliant?
Yes, AP-8-14 is RoHS compliant.
What is the lead time for AP-8-14?
The standard lead time for AP-8-14 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.76
10
$11.60
25
$11.57
50
$8.68
75
$8.10
100 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!