- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AP-6-22
Amphenol Audio / Entertainment
AP-6-22
Plastic Panel Mount Rect Flange 6 Pin
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Plastic Panel Mount Rect Flange 6 Pin
Search Keywords: AP622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AP-6-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:High Power
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:6
-
Contact Plating:Tin
-
Termination Method:Solder Cup
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Frequently Asked Questions
Is AP-6-22 RoHS compliant?
Yes, AP-6-22 is RoHS compliant.
What is the lead time for AP-6-22?
The standard lead time for AP-6-22 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$30.14
5
$28.19
10
$26.89
25
$26.09
50
$24.97
100
$23.95
300 +
$23.00
Click for Quote
Log in
to unlock special pricing