- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AG6FJ
Audio XLR Mini Female Cable Connector - 6 Pole - 80A - 30V.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Audio XLR Mini Female Cable Connector - 6 Pole - 80A - 30V.
Search Keywords: AG6FJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AG6FJ
-
Alias/AKA:AG5MJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$6.98
50
$6.97
100
$6.55
300
$5.78
500
$5.77
1,000
$5.52
2,500 +
$5.31
Click for Quote
Log in
to unlock special pricing