Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

AG4F

Mini XLR Plug Female 4 Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Mini XLR Plug Female 4 Socket
Search Keywords: AG4F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Audio / Entertainment
  • Part No:
    AG4F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    XLR Connector
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polyphenylene Sulfide
  • Number of Contacts:
    4
  • Contact Plating:
    Gold over Silver
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AG4F RoHS compliant?
Yes, AG4F is RoHS compliant.
What is the lead time for AG4F?
The standard lead time for AG4F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 645
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
16 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.14
50
$18.09
100
$18.05
250
$18.00
500
$9.50
750
$6.53
1,000 +
$6.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!