- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AG3MCC
Mini XLR Plug Male 3 Pin
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Mini XLR Plug Male 3 Pin
Search Keywords: AG3MCC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AG3MCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Mini XLR Connector3389
-
Gender:M3371
-
Body Orientation:Straight3367
-
Mounting:Panel Mount3378
-
Housing Material:Polyphenylene Sulfide3373
-
Number of Contacts:3
-
Contact Plating:Gold Over Silver3369
-
Termination Method:Solder Cup3388
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is AG3MCC RoHS compliant?
Yes, AG3MCC is RoHS compliant.
What is the lead time for AG3MCC?
The standard lead time for AG3MCC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Can Ship immediately
On Order:
1,000
can ship 10/30/26
Minimum Order Quantity:
5
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$8.63
25
$7.29
50
$6.87
100
$6.48
250
$6.24
500
$5.79
1,000
$5.47
3,000 +
$5.38
Click for Quote
Log in
to unlock special pricing