Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

ACPR-WHT

RCA Series Male Cable White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RCA Series Male Cable White
Search Keywords: ACPRWHT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: ACPR-WHT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: RCA
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Die Cast
Number of Contacts: 2
Contact Plating: Gold
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ACPR-WHT RoHS compliant?
Yes, ACPR-WHT is RoHS compliant.
What is the lead time for ACPR-WHT?
The standard lead time for ACPR-WHT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.22
50
$4.58
100
$4.30
300
$3.93
600
$3.73
1,200
$3.62
2,700
$3.52
5,100 +
$3.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!