Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

ACPM-RN

1/4" R Series Phone 90' Mono Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
1/4" R Series Phone 90' Mono Nickel
Search Keywords: ACPMRN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: ACPM-RN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: 1/4" Mono Plug
Gender: PL
Body Orientation: Right Angle
Mounting: Cable Mount
Housing Material: Polybutylene Terephthalate,Polyphenylene Ether
Number of Contacts: 2
Contact Plating: Nickel over Copper
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ACPM-RN RoHS compliant?
Yes, ACPM-RN is RoHS compliant.
What is the lead time for ACPM-RN?
The standard lead time for ACPM-RN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.09
50
$3.52
100
$3.13
250
$2.92
500
$2.91
1,000
$2.85
2,500
$2.84
5,000 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!