Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

ACPM-RB-AU

1/4" R Series Phone 90' Mono Black Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
1/4" R Series Phone 90' Mono Black Gold
Search Keywords: ACPMRBAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: ACPM-RB-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: 1/4" Mono Plug
Gender: PL
Body Orientation: Right Angle
Mounting: Cable Mount
Housing Material: Zinc Die Cast Alloy
Number of Contacts: 2
Contact Plating: Nickel over Copper
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ACPM-RB-AU RoHS compliant?
Yes, ACPM-RB-AU is RoHS compliant.
What is the lead time for ACPM-RB-AU?
The standard lead time for ACPM-RB-AU is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.36
50
$4.70
100
$4.34
250
$4.20
500
$3.99
1,000
$3.87
2,500
$3.74
5,000 +
$3.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!