- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC-PDN-31-BLU
AC-PDN-31-BLU
Amphenol Audio / Entertainment
Conn Loudspeaker Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Loudspeaker Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port
Search Keywords: ACPDN31BLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC-PDN-31-BLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Loudspeaker Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polyphenylene Ether
-
Number of Contacts:3
-
Contact Plating:Silver,Gold
-
Termination Method:Solder Bucket
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$56.96
10
$16.39
50
$15.15
100 +
$13.25
Click for Quote
Log in
to unlock special pricing