Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

AC5MJ

Metal Plug Straight Cord 5 Pin Large Clamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Plug Straight Cord 5 Pin Large Clamp
Search Keywords: AC5MJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Audio / Entertainment
  • Part No:
    AC5MJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    300
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Zinc Alloy Die Cast
  • Number of Contacts:
    5
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AC5MJ RoHS compliant?
Yes, AC5MJ is RoHS compliant.
What is the lead time for AC5MJ?
The standard lead time for AC5MJ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.46
25
$6.26
100
$5.79
300
$5.32
600
$5.30
1,200
$5.17
2,700
$4.97
5,100 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!