- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC5MDZB
Amphenol Audio / Entertainment
AC5MDZB
Metal Panel Mount 5 Pin Black
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Metal Panel Mount 5 Pin Black
Search Keywords: AC5MDZB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Audio / Entertainment |
| Part No: | AC5MDZB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Housing Material: | Zinc Die Cast Alloy |
| Number of Contacts: | 5 |
| Contact Plating: | Silver |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 75 °C |
Product Guides
+
Frequently Asked Questions
Is AC5MDZB RoHS compliant?
Yes, AC5MDZB is RoHS compliant.
What is the lead time for AC5MDZB?
The standard lead time for AC5MDZB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
5
$5.87
25
$5.26
50
$5.24
100
$5.14
300
$4.92
600
$4.86
1,200
$4.80
2,700 +
$4.77
Click for Quote
Log in
to unlock special pricing