Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Plastic Panel Mount PCB 5 Pin Gold Bulk
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Fixed Network Resistor - 10K Ohm - 1W - Isolated - 8-Pin - DIP Pin - Through Hole.
Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount...
OP Amp Dual GP ±18V 8-Pin PDIP
Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290...
Plastic Panel Mount PCB 5 Socket Gold Bulk