Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

AC5M

Metal Plug Straight Cord 5 Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Plug Straight Cord 5 Pin
Search Keywords: AC5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Audio / Entertainment
  • Part No:
    AC5M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    XLR Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    5
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AC5M RoHS compliant?
Yes, AC5M is RoHS compliant.
What is the lead time for AC5M?
The standard lead time for AC5M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.53
25
$6.42
100
$5.84
300
$5.31
600
$5.09
1,200
$4.97
2,700
$4.96
5,100 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!