Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

AC5FJ

Metal Plug Straight Cord 5 Socket Large Clamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Plug Straight Cord 5 Socket Large Clamp
Search Keywords: AC5FJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: AC5FJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Zinc Alloy Die Cast
Number of Contacts: 5
Contact Plating: Tin
Termination Method: Solder
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AC5FJ RoHS compliant?
Yes, AC5FJ is RoHS compliant.
What is the lead time for AC5FJ?
The standard lead time for AC5FJ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Ships today, if you order in
Manufacturer Stock:
300 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.79
25
$7.23
50
$7.21
100
$6.93
300
$6.40
600
$6.24
1,200
$6.09
2,700 +
$6.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!