Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

AC5FDZ

Metal Panel Mount 5 Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Panel Mount 5 Socket
Search Keywords: AC5FDZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: AC5FDZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polybutylene Terephthalate,Polyphenylene Ether
Number of Contacts: 5
Contact Plating: Tin
Termination Method: Solder
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AC5FDZ RoHS compliant?
Yes, AC5FDZ is RoHS compliant.
What is the lead time for AC5FDZ?
The standard lead time for AC5FDZ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 427
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.07
25
$9.12
50
$8.72
100
$8.46
300
$8.00
600
$7.79
1,200 +
$7.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!