- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC5FAH-AU-B
Amphenol Audio / Entertainment
AC5FAH-AU-B
Plastic Panel Mount PCB 5 Socket Gold Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Plastic Panel Mount PCB 5 Socket Gold Bulk
Search Keywords: AC5FAHAUB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Audio / Entertainment |
| Part No: | AC5FAH-AU-B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | XLR Connector |
| Gender: | F |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is AC5FAH-AU-B RoHS compliant?
Yes, AC5FAH-AU-B is RoHS compliant.
What is the lead time for AC5FAH-AU-B?
The standard lead time for AC5FAH-AU-B is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,345
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
5
$6.14
50
$3.95
100
$3.52
250
$3.45
500
$3.40
1,000
$3.39
3,000
$3.38
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing