- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC4MJ
Metal Plug Straight Cord 4 Pin Large Clamp
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Metal Plug Straight Cord 4 Pin Large Clamp
Search Keywords: AC4MJ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Audio / Entertainment |
| Part No: | AC4MJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Zinc Alloy Die Cast |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 75 °C |
Product Guides
+
Frequently Asked Questions
Is AC4MJ RoHS compliant?
Yes, AC4MJ is RoHS compliant.
What is the lead time for AC4MJ?
The standard lead time for AC4MJ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$5.14
50
$4.54
100
$4.36
400
$4.00
800
$3.82
1,200
$3.72
2,800
$3.50
5,200 +
$3.44
Click for Quote
Log in
to unlock special pricing