Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

AC4FDZB

Metal Panel Mount 4 Socket Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Panel Mount 4 Socket Black
Search Keywords: AC4FDZB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: AC4FDZB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polybutylene Terephthalate,Polyphenylene Ether
Number of Contacts: 4
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AC4FDZB RoHS compliant?
Yes, AC4FDZB is RoHS compliant.
What is the lead time for AC4FDZB?
The standard lead time for AC4FDZB is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 429
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.09
25
$5.45
50
$5.44
100
$5.33
400
$5.11
800
$5.04
1,200
$4.98
2,800 +
$4.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!