- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3MMB
Metal Plug Straight Cord MACh 3 Pin Black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Audio / Entertainment |
| Part No: | AC3MMB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | XLR Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Polybutylene Terephthalate,Polyphenylene Ether |
| Number of Contacts: | 3 |
| Contact Plating: | Silver |
| Termination Method: | Solder Bucket |
| Operating Temperature: | -25 to 75 °C |