Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

AC3M

Metal Plug Straight Cord 3 Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Plug Straight Cord 3 Pin
Search Keywords: AC3M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: AC3M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: XLR Connector
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Polybutylene Terephthalate,Polyphenylene Ether
Number of Contacts: 3
Contact Plating: Silver
Termination Method: Solder Bucket
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AC3M RoHS compliant?
Yes, AC3M is RoHS compliant.
What is the lead time for AC3M?
The standard lead time for AC3M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 340
Can Ship immediately
Manufacturer Stock:
500 can ship
Minimum Order Quantity:
10
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.92
50
$2.83
100
$2.80
250
$2.77
500
$2.76
1,000
$2.75
2,500
$2.66
5,000 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!