- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3FIB-BULK
Amphenol Audio / Entertainment
AC3FIB-BULK
Conn XLR Connector F 3 POS IDT ST Cable Mount 3 Terminal 1 Port Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3FIB-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:AU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyester
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:IDT
-
Operating Temperature:-25 to 75 °C
-
This product is discontinued, but still in stock.