- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3FDZB
Amphenol Audio / Entertainment
AC3FDZB
Metal Panel Mount 3 Socket Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3FDZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Ether
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C