Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

AC3FDZ

Metal Panel Mount 3 Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Metal Panel Mount 3 Socket
Search Keywords: AC3FDZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: AC3FDZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: XLR Connector
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polybutylene Terephthalate,Polyphenylene Ether
Number of Contacts: 3
Contact Plating: Tin
Termination Method: Solder
Operating Temperature: -25 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AC3FDZ RoHS compliant?
Yes, AC3FDZ is RoHS compliant.
What is the lead time for AC3FDZ?
The standard lead time for AC3FDZ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Ships today, if you order in
Minimum Order Quantity:
10
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.86
50
$3.74
100
$3.42
250
$3.30
500
$3.06
1,000
$2.98
2,500
$2.97
5,000 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!