- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3FDPVL-BULK
AC3FDPVL-BULK
Amphenol Audio / Entertainment
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
Search Keywords: AC3FDPVLBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3FDPVL-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,573
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.19
30
$9.78
150
$9.39
300 +
$9.02
Click for Quote
Log in
to unlock special pricing