- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- AC3FBH2-AU-B
AC3FBH2-AU-B
Amphenol Audio / Entertainment
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: AC3FBH2AUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:AC3FBH2-AU-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.