- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- PYF08A00G
PYF08A00G
Amphenol Anytek
Relay Socket, 5A, 277VAC, Dinrail Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Relay Socket, 5A, 277VAC, Dinrail Rohs Compliant: Yes
Search Keywords: PYF08A00G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Anytek
-
Part No:PYF08A00G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$1.96
250
$1.47
500
$1.40
1,000
$1.32
3,000
$1.31
5,000
$1.24
8,000
$1.23
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing