- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- LP-597808-355
LP-597808-355
Amphenol Aerospace Operations
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: LP597808355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Aerospace Operations
-
Part No:LP-597808-355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78,478
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
6/15/26