- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- D38999/24ZB2AN
D38999/24ZB2AN
Amphenol Aerospace Operations
The D38999/24ZB2AN is a MIL-DTL-38999 Series III circular jam nut receptacle with a zinc-nickel plated shell, size 11, and a 2 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
The D38999/24ZB2AN is a MIL-DTL-38999 Series III circular jam nut receptacle with a zinc-nickel plated shell, size 11, and a 2-contact (size 16) arrangement supplied without contacts.
Search Keywords: D3899924ZB2AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Aerospace Operations
-
Part No:D38999/24ZB2AN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
2 Weeks
can ship
6/12/26
CUSTOMERS
ALSO BOUGHT