- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 21-033909-029
21-033909-029
Amphenol Aerospace Operations
The 21-033909-029 is a size 12 concentric twinax pin contact designed for use with ASNE0849 cable in D38999 Series I and III c ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 21-033909-029 is a size 12 concentric twinax pin contact designed for use with ASNE0849 cable in D38999 Series I and III connectors.
Search Keywords: 21033909029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Aerospace Operations
-
Part No:21-033909-029
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538907040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$289.40
3
$239.24
5 +
$227.13
Click for Quote
Log in
to unlock special pricing