help desk software

Contact PIN Crimp ST Cable Mount 24AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Contact PIN Crimp ST Cable Mount 24AWG
Search Keywords: 21033470001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Aerospace Operations
  • Part No:
    21-033470-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal3468
  • Gender:
    PIN3470
  • Contact Size:
    N/A
  • Wire Size:
    24 AWG
  • Contact Material:
    N/A
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp3483
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
186 can ship
2 Weeks can ship 5/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$312.97
3
$304.28
5
$299.71
10
$240.09
20 +
$233.69
Click for Quote
Log in to unlock special pricing