- Home ›
- All Products›
- 10-827464-00C
10-827464-00C
Amphenol Aerospace Operations
Cable Clamp - Shell Size 14 - 0.967 in. (24.56mm) Cable Outside Diameter Max - Aluminum - Gray Anodize Finish.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Clamp - Shell Size 14 - 0.967 in. (24.56mm) Cable Outside Diameter Max - Aluminum - Gray Anodize Finish.
Search Keywords: 1082746400C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Aerospace Operations
-
Part No:10-827464-00C
-
Alias/AKA:67-14-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
On Order:
100
can ship 12/3/26
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$53.93
5
$48.12
10
$46.69
20
$45.33
50
$42.85
100 +
$41.71
Click for Quote
Log in
to unlock special pricing