- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- YQS8068
The YQS8068 is a radially-wired PTC disc thermistor designed for general-purpose over-current, overvoltage, and over-temperatu ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The YQS8068 is a radially-wired PTC disc thermistor designed for general-purpose over-current, overvoltage, and over-temperature protection.
Search Keywords: YQS8068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:YQS8068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PTC14683
-
Mounting:Through Hole14668
-
Accuracy:N/A
-
Sensitivity Index:N/A
-
Thermal Time Constant:N/A
-
Operating Temperature:0 to 55 °C
-
Resistance @ 25C:100 ohm
-
Description of Terminals:0.6mm dia. x 30mm Straight Lead14660
-
Thermal Coefficient:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.