- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- YQS5749PTO
YQS5749PTO
Amphenol Advanced Sensors/Thermometrics
Radially-Wired bare PTC disc Thermistors - 50ohms@25°C - Transition: 80°C - 25Vrms Max
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Radially-Wired bare PTC disc Thermistors - 50ohms@25°C - Transition: 80°C - 25Vrms Max
Search Keywords: YQS5749PTO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:YQS5749PTO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PTC14683
-
Mounting:Through Hole14668
-
Accuracy:N/A
-
Sensitivity Index:N/A
-
Thermal Time Constant:N/A
-
Operating Temperature:10 to 55 °C
-
Resistance @ 25C:50 Ohm
-
Description of Terminals:N/A
-
Thermal Coefficient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,875
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$0.78
100
$0.76
250
$0.75
500
$0.73
1,000
$0.72
1,500
$0.70
2,000 +
$0.69
Click for Quote
Log in
to unlock special pricing