- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- TG250J34GBNR
TG250J34GBNR
Amphenol Advanced Sensors/Thermometrics
NTC Glass Sealed Radial Type Thermistor - 5Kohms @25°C - B(25/85)=3434 (25/50) - -40° to 300°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Glass Sealed Radial Type Thermistor - 5Kohms @25°C - B(25/85)=3434 (25/50) - -40° to 300°C
Search Keywords: TG250J34GBNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:TG250J34GBNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:NTC14683
-
Mounting:Through Hole14668
-
Accuracy:±214656%
-
Sensitivity Index:3434 K
-
Thermal Time Constant:5 s
-
Operating Temperature:-40 to 300 °C
-
Resistance @ 25C:5000 Ohm
-
Description of Terminals:N/A
-
Thermal Coefficient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,110
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.137
100
$1.092
250
$1.063
500
$1.040
1,000
$1.018
3,000
$0.829
5,000
$0.705
8,000 +
$0.694
Click for Quote
Log in
to unlock special pricing