- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- SC30F103VN
SC30F103VN
Amphenol Advanced Sensors/Thermometrics
NTC Sleeved Interchangeable Chip Thermistor With Isuslated Lead Wires - 10Kohms @25°C - B(25/85)=3969 - -40° to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Sleeved Interchangeable Chip Thermistor With Isuslated Lead Wires - 10Kohms @25°C - B(25/85)=3969 - -40° to 105°C
Search Keywords: SC30F103VN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:SC30F103VN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:NTC14683
-
Mounting:Through Hole14668
-
Accuracy:N/A
-
Sensitivity Index:N/A
-
Thermal Time Constant:5 s
-
Operating Temperature:-40 to 105 °C
-
Resistance @ 25C:10000 Ohm
-
Description of Terminals:N/A
-
Thermal Coefficient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,001
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$6.32
25
$5.56
100
$5.17
250
$5.15
500
$4.79
1,000
$4.64
2,500
$4.63
5,000 +
$4.62
Click for Quote
Log in
to unlock special pricing