- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Inrush Current Limiter ›
- RL3504-31.2-73-S22
RL3504-31.2-73-S22
Amphenol Advanced Sensors/Thermometrics
Inrush Current Limiter - 50 ohms@25°C - Steady State: 1.6A - 0.45in Dia. - LS:0.25in
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Inrush Current Limiter - 50 ohms@25°C - Steady State: 1.6A - 0.45in Dia. - LS:0.25in
Search Keywords: RL350431273S22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL3504-31.2-73-S22
-
Alias/AKA:CL-130A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
574
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.244
250
$0.915
500
$0.887
1,000
$0.859
3,000
$0.849
5,000
$0.809
8,000
$0.807
10,000 +
$0.798
Click for Quote
Log in
to unlock special pricing