- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- RL2006-1600-103-SA
RL2006-1600-103-SA
Amphenol Advanced Sensors/Thermometrics
NTC Interchangeable Disc Thermistor - 2786ohms @25°C - B(25/85)=4073K - -50°C to 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
NTC Interchangeable Disc Thermistor - 2786ohms @25°C - B(25/85)=4073K - -50°C to 150°C
Search Keywords: RL20061600103SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL2006-1600-103-SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:NTC14683
-
Mounting:Through Hole14668
-
Accuracy:±114656%
-
Sensitivity Index:4073 K
-
Thermal Time Constant:20 s
-
Operating Temperature:-50 to 150 °C
-
Resistance @ 25C:2786 Ohm
-
Description of Terminals:5.59mm dia. x 38.1mm Straight Lead14660
-
Thermal Coefficient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
55
$1.89
100
$1.88
250
$1.87
500
$1.42
750
$1.32
1,000 +
$1.30
Click for Quote
Log in
to unlock special pricing