- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- RL1004-65.6-59-D1
RL1004-65.6-59-D1
Amphenol Advanced Sensors/Thermometrics
NTC Disc Thermistor - Uninsulated Leads - 100ohms @25°C - B(25/85)=3096 - -50°C to 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Disc Thermistor - Uninsulated Leads - 100ohms @25°C - B(25/85)=3096 - -50°C to 150°C
Search Keywords: RL100465659D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL1004-65.6-59-D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:NTC14683
-
Mounting:Through Hole14668
-
Accuracy:N/A
-
Sensitivity Index:3096 K
-
Thermal Time Constant:9 s
-
Operating Temperature:-50 to 150 °C
-
Resistance @ 25C:100 ohm
-
Description of Terminals:N/A
-
Thermal Coefficient:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
260
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.28
100
$1.23
250
$1.20
500
$1.17
1,000
$1.15
2,500
$1.11
5,000 +
$1.09
Click for Quote
Log in
to unlock special pricing