- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- RL0503-1248-73-MS
RL0503-1248-73-MS
Amphenol Advanced Sensors/Thermometrics
NTC Epoxy Coated Thermistor - Insulated Leads - 2Kohms @25°C - B(25/85)=3468 - -50°C to 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Epoxy Coated Thermistor - Insulated Leads - 2Kohms @25°C - B(25/85)=3468 - -50°C to 150°C
Search Keywords: RL0503124873MS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:RL0503-1248-73-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:NTC14683
-
Mounting:Through Hole14668
-
Accuracy:±114656%
-
Sensitivity Index:N/A
-
Thermal Time Constant:15 s
-
Operating Temperature:-50 to 150 °C
-
Resistance @ 25C:2000 Ohm
-
Description of Terminals:N/A
-
Thermal Coefficient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,889
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.139
100
$1.094
250
$1.064
500
$1.041
1,000
$1.019
2,500
$0.989
5,000 +
$0.900
Click for Quote
Log in
to unlock special pricing