- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- MA100GG232CN
MA100GG232CN
Amphenol Advanced Sensors/Thermometrics
NTC Thermistor - 0.080" OD cap - 2252Ω (+/-) 0.15°C @ 37°C - Insulated Leads
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
NTC Thermistor - 0.080" OD cap - 2252Ω (+/-) 0.15°C @ 37°C - Insulated Leads
Search Keywords: MA100GG232CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:MA100GG232CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:NTC14683
-
Mounting:Through Hole14668
-
Accuracy:N/A
-
Sensitivity Index:N/A
-
Thermal Time Constant:15 s
-
Operating Temperature:0 to 50 °C
-
Resistance @ 25C:2252 Ohm
-
Description of Terminals:N/A
-
Thermal Coefficient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$4.37
50
$3.91
100
$3.82
250
$3.74
500
$3.66
1,000
$3.36
2,500
$3.07
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing