- Home ›
- All Products›
- JS7352
NTC Self-Adhering Surface Temperature Sensors Tapered - 10Kohms @25°C - -30°C to 70°C - 45 x 15 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NTC Self-Adhering Surface Temperature Sensors Tapered - 10Kohms @25°C - -30°C to 70°C - 45 x 15 mm
Search Keywords: JS7352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:JS7352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$3.86
50
$3.13
100
$3.12
250
$2.91
500
$2.75
1,000
$2.74
3,000
$2.35
5,000 +
$2.13
Click for Quote
Log in
to unlock special pricing