- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermistors & RTDs ›
- JS6862
Self-Adhering Surface Temperature Sensor - 10k Ohms @ 25°C - 23.62" (600mm) Lead Wire Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Self-Adhering Surface Temperature Sensor - 10k Ohms @ 25°C - 23.62" (600mm) Lead Wire Length.
Search Keywords: JS6862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:JS6862
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
864
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
10
$3.59
50
$2.57
250
$2.48
500
$2.47
1,000
$2.41
3,000
$2.40
5,000 +
$2.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT