- Home ›
- All Products›
- JS6670
NTC Self-Adhering Surface Temperature Sensors - 10Kohms @25°C - -30°C to 70°C - 45 x 45 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NTC Self-Adhering Surface Temperature Sensors - 10Kohms @25°C - -30°C to 70°C - 45 x 45 mm
Search Keywords: JS6670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:JS6670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.14
50
$2.63
250
$2.44
500
$2.33
1,000
$2.24
3,000
$1.98
5,000
$1.84
8,000 +
$1.82
Click for Quote
Log in
to unlock special pricing