- Home ›
- All Products›
- Optoelectronics ›
- Photodetectors ›
- Infrared Detectors ›
- IRF006M00-01A0
Amphenol Advanced Sensors/Thermometrics
IRF006M00-01A0
Thermopile IR sensor - TO-5 package - FOV 56° - 100K@25°C - -20°C to 100°C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermopile IR sensor - TO-5 package - FOV 56° - 100K@25°C - -20°C to 100°C
Search Keywords: IRF006M0001A0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:IRF006M00-01A0
-
Alias/AKA:ZTP-135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is IRF006M00-01A0 RoHS compliant?
Yes, IRF006M00-01A0 is RoHS compliant.
What is the lead time for IRF006M00-01A0?
The standard lead time for IRF006M00-01A0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$4.96
50
$4.75
100
$4.58
250
$4.53
500
$4.23
1,000
$4.11
3,000 +
$4.06
Click for Quote
Log in
to unlock special pricing