- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermistors & RTDs ›
- GE-2102
NTC 0.5" Inline Flow-Through Coolant Temperature Sensor - 10kohms @25°C - B(25/85)=3975 - -40°C to 120°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NTC 0.5" Inline Flow-Through Coolant Temperature Sensor - 10kohms @25°C - B(25/85)=3975 - -40°C to 120°C
Search Keywords: GE2102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Advanced Sensors/Thermometrics
-
Part No:GE-2102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Accuracy:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$13.53
25
$12.27
50
$11.72
150
$10.75
300
$10.73
600
$10.47
1,050 +
$10.33
Click for Quote
Log in
to unlock special pricing